+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01L2TS

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L2TS
TME Symbol:
D2SW-01L2TS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
21.2x16.9x6.4mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Min. insulation resistance
0.1GΩ
Gross weight2.2 g
Certificates
EAN code4536853192938
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L2TS
0 in TME stock
Net price for quantities from 500 pcs - 3.56 USDGross price for quantities from 500 pcs - 4.28 USD
Net price for quantities from 625 pcs - 3.47 USDGross price for quantities from 625 pcs - 4.17 USD
Net price for quantities from 1000 pcs - 3.25 USDGross price for quantities from 1000 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)