+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-P01L2H

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 100mΩ; D2SW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-P01L2H
TME Symbol:
D2SW-P01L2H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
monostable, 1
IP rating
IP67
Leads
terminal
Body dimensions
19.8x6.4x11mm
Mechanical durability
1000000 cycles
Operating temperature
-20...70°C
Operating Force
0.6N
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
mounting holes
Button shape
round
Illumination
none
Gross weight10 g
Certificates
EAN code4547648023870
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-P01L2H
0 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 3.52 EUR
Net price for quantities from 25 pcs - 2.67 EURGross price for quantities from 25 pcs - 3.20 EUR
Net price for quantities from 50 pcs - 2.46 EURGross price for quantities from 50 pcs - 2.96 EUR
Net price for quantities from 100 pcs - 2.19 EURGross price for quantities from 100 pcs - 2.63 EUR
Net price for quantities from 250 pcs - 1.84 EURGross price for quantities from 250 pcs - 2.21 EUR
Net price for quantities from 500 pcs - 1.66 EURGross price for quantities from 500 pcs - 1.99 EUR
Net price for quantities from 1000 pcs - 1.54 EURGross price for quantities from 1000 pcs - 1.84 EUR
Net price for quantities from 1500 pcs - 1.48 EURGross price for quantities from 1500 pcs - 1.78 EUR
Net price for quantities from 5000 pcs - 1.41 EURGross price for quantities from 5000 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.