+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2VW-5-1

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; without lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2VW-5-1
TME Symbol:
D2VW-5-1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2VW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
33x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-40...85°C
Operating Force
1.96N
Electrical life
100000 cycles
Contact plating
silver plated
Gross weight7.09 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2VW-5-1
0 in TME stock
Net price for quantities from 1 pcs - 6.05 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 10 pcs - 5.48 USDGross price for quantities from 10 pcs - 6.58 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 5.96 USD
Net price for quantities from 50 pcs - 4.54 USDGross price for quantities from 50 pcs - 5.44 USD
Net price for quantities from 100 pcs - 4.22 USDGross price for quantities from 100 pcs - 5.06 USD
Net price for quantities from 200 pcs - 3.88 USDGross price for quantities from 200 pcs - 4.65 USD
Net price for quantities from 300 pcs - 3.80 USDGross price for quantities from 300 pcs - 4.56 USD
Net price for quantities from 500 pcs - 3.68 USDGross price for quantities from 500 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs