+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D30XT80-7000

Bridge rectifier: three-phase; Urmax: 800V; If: 30A; Ifsm: 300A; THT


Manufacturer: SHINDENGEN

Manufacturer part number:
D30XT80-7000
TME Symbol:
D30XT80-7000

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
30A
Max. forward impulse current
0.3kA
Electrical mounting
THT
Version
flat
Max. forward voltage
1.05V
Leads
flat pin
Case
JC5
Kind of package
bulk
Gross weight21.86 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
D30XT80-7000
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.43 EURGross price for quantities from 1 pcs - 7.72 EUR
Net price for quantities from 5 pcs - 5.78 EURGross price for quantities from 5 pcs - 6.94 EUR
Net price for quantities from 25 pcs - 5.12 EURGross price for quantities from 25 pcs - 6.14 EUR
Net price for quantities from 100 pcs - 4.59 EURGross price for quantities from 100 pcs - 5.51 EUR
Net price for quantities from 400 pcs - 4.13 EURGross price for quantities from 400 pcs - 4.96 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs