+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D360SC4M-4000

Module: diode; triple,common cathode; 40V; If: 360A; F3; Ufmax: 0.6V


Manufacturer: SHINDENGEN

Manufacturer part number:
D360SC4M-4000
TME Symbol:
D360SC4M-4000

Specification

Manufacturer
SHINDENGEN
Type of semiconductor module
diode
Semiconductor structure
common cathode, triple
Max. off-state voltage
40V
Load current
360A
Case
F3
Max. forward voltage
0.6V
Max. forward impulse current
1.6kA
Electrical mounting
screw
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Gross weight66 g
Certificates
See other products in this category: Diode modules SHINDENGEN,
*
D360SC4M-4000
0 in TME stock
Net price for quantities from 25 pcs - 25.40 USDGross price for quantities from 25 pcs - 30.48 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.