+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3D-221

Switch: door; Pos: 2; SPST-NC; 0.5A/250VAC; white; D3D; on panel


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3D-221
TME Symbol:
D3D-221

Specification

Manufacturer
OMRON Electronic Components
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NC
AC contacts rating @R
0.5A / 250V AC
Actuator colour
white
Leads
spring clamps
Switching method
ON-(OFF)
Manufacturer series
D3D
Mounting
on panel
Mounting hole dimensions
22.9x11.2mm
Panel thickness
0.8...1.5mm
Switches features
with pin
IP rating
IP40
Operating temperature
-30...60°C
Gross weight3.9 g
Certificates
EAN code4536854893841
See other products in this category: Door Switches OMRON Electronic Components,
See other products from this series.:
*
D3D-221
0 in TME stock
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 120 pcs - 2.14 USDGross price for quantities from 120 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.41 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 2.38 USD
Net price for quantities from 500 pcs - 1.91 USDGross price for quantities from 500 pcs - 2.29 USD
Net price for quantities from 1000 pcs - 1.81 USDGross price for quantities from 1000 pcs - 2.18 USD
Net price for quantities from 2500 pcs - 1.71 USDGross price for quantities from 2500 pcs - 2.05 USD
Net price for quantities from 5000 pcs - 1.64 USDGross price for quantities from 5000 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.