+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON Electronic Components | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 0.5A / 250V AC | |
Actuator colour | white | |
Leads | spring clamps | |
Switching method | OFF-(ON) | |
Manufacturer series | D3D | |
Mounting | on panel | |
Mounting hole dimensions | 22.9x11.2mm | |
Panel thickness | 0.8...1.5mm | |
Switches features | with pin | |
IP rating | IP00 | |
Operating temperature | -30...60°C |