+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3M-01K1-3

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPST-NO; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3M-01K1-3
TME Symbol:
D3M-01K1-3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3M
Stable positions number
1
IP rating
IP40
Leads
JST connector
Body dimensions
29.2x10x7mm
Mechanical durability
500000 cycles
Operating temperature
-25...85°C
Operating Force
0.5N
Lever length
18.2mm
Min. insulation resistance
0.1GΩ
Gross weight2.3 g
Certificates
EAN code4536854355103
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3M-01K1-3
0 in TME stock
Net price for quantities from 500 pcs - 1.14 GBPGross price for quantities from 500 pcs - 1.36 GBP
Net price for quantities from 1500 pcs - 1.07 GBPGross price for quantities from 1500 pcs - 1.29 GBP
Net price for quantities from 5000 pcs - 1.02 GBPGross price for quantities from 5000 pcs - 1.23 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.