+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-011-3A3

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPST-NO; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-011-3A3
TME Symbol:
D3V-011-3A3

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with short lever
Contacts configuration
SPST-NO
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.49N
Lever length
14mm
Electrical life
500000 cycles
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Gross weight6.2 g
Certificates
EAN code4536854940675
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-011-3A3
0 in TME stock
Net price for quantities from 100 pcs - 1.39 EURGross price for quantities from 100 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.