+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-013-1C23

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; with lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-013-1C23
TME Symbol:
D3V-013-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.2N
Lever length
51.3mm
Electrical life
500000 cycles
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Gross weight6.77 g
Certificates
EAN code4536854940804
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-013-1C23
81 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 60 pcs - 1.17 USDGross price for quantities from 60 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.12 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 200 pcs - 1.06 USDGross price for quantities from 200 pcs - 1.27 USD
Net price for quantities from 300 pcs - 1.02 USDGross price for quantities from 300 pcs - 1.23 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs