+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-016-1C23

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-016-1C23
TME Symbol:
D3V-016-1C23

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.29N
Lever length
24.9mm
Electrical life
500000 cycles
Contact plating
gold-plated
Min. insulation resistance
0.1GΩ
Gross weight7.4 g
Certificates
EAN code4536854941016
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-016-1C23
0 in TME stock
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.65 EUR
Net price for quantities from 200 pcs - 2.06 EURGross price for quantities from 200 pcs - 2.48 EUR
Net price for quantities from 300 pcs - 2.00 EURGross price for quantities from 300 pcs - 2.40 EUR
Net price for quantities from 400 pcs - 1.94 EURGross price for quantities from 400 pcs - 2.32 EUR
Net price for quantities from 500 pcs - 1.89 EURGross price for quantities from 500 pcs - 2.27 EUR
Net price for quantities from 1000 pcs - 1.76 EURGross price for quantities from 1000 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.