+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-11-1C5

Microswitch SNAP ACTION; 11A/250VAC; 6A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-11-1C5
TME Symbol:
D3V-11-1C5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.2 g
Certificates
EAN code4536854583025
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-11-1C5
0 in TME stock
Net price for quantities from 100 pcs - 2.26 USDGross price for quantities from 100 pcs - 2.71 USD
Net price for quantities from 200 pcs - 2.09 USDGross price for quantities from 200 pcs - 2.51 USD
Net price for quantities from 300 pcs - 2.00 USDGross price for quantities from 300 pcs - 2.40 USD
Net price for quantities from 500 pcs - 1.89 USDGross price for quantities from 500 pcs - 2.27 USD
Net price for quantities from 600 pcs - 1.86 USDGross price for quantities from 600 pcs - 2.23 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 2.11 USD
Net price for quantities from 1200 pcs - 1.71 USDGross price for quantities from 1200 pcs - 2.05 USD
Net price for quantities from 2000 pcs - 1.59 USDGross price for quantities from 2000 pcs - 1.91 USD
Net price for quantities from 2400 pcs - 1.56 USDGross price for quantities from 2400 pcs - 1.87 USD
Net price for quantities from 5000 pcs - 1.40 USDGross price for quantities from 5000 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.