+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-11-3C24

Microswitch SNAP ACTION; 11A/250VAC; 6A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-11-3C24
TME Symbol:
D3V-11-3C24

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.2 g
Certificates
EAN code4536854576225
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-11-3C24
0 in TME stock
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 210 pcs - 0.98 USDGross price for quantities from 210 pcs - 1.17 USD
Net price for quantities from 300 pcs - 0.94 USDGross price for quantities from 300 pcs - 1.13 USD
Net price for quantities from 400 pcs - 0.92 USDGross price for quantities from 400 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.90 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 700 pcs - 0.86 USDGross price for quantities from 700 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 0.84 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 1400 pcs - 0.81 USDGross price for quantities from 1400 pcs - 0.97 USD
Net price for quantities from 2800 pcs - 0.75 USDGross price for quantities from 2800 pcs - 0.90 USD
Net price for quantities from 5000 pcs - 0.70 USDGross price for quantities from 5000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.