+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-116-1C5

Microswitch SNAP ACTION; 11A/250VAC; 6A/30VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-116-1C5
TME Symbol:
D3V-116-1C5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.3x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Lever length
25.5mm
Electrical life
200000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight8.25 g
Certificates
EAN code4536854687310
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-116-1C5
590 in TME stock
Net price for quantities from 1 pcs - 3.22 EURGross price for quantities from 1 pcs - 3.87 EUR
Net price for quantities from 2 pcs - 3.04 EURGross price for quantities from 2 pcs - 3.65 EUR
Net price for quantities from 10 pcs - 2.57 EURGross price for quantities from 10 pcs - 3.07 EUR
Net price for quantities from 25 pcs - 2.30 EURGross price for quantities from 25 pcs - 2.76 EUR
Net price for quantities from 50 pcs - 2.15 EURGross price for quantities from 50 pcs - 2.57 EUR
Net price for quantities from 100 pcs - 1.85 EURGross price for quantities from 100 pcs - 2.22 EUR
Net price for quantities from 200 pcs - 1.66 EURGross price for quantities from 200 pcs - 2.00 EUR
Net price for quantities from 300 pcs - 1.57 EURGross price for quantities from 300 pcs - 1.88 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.73 EUR
Net price for quantities from 1000 pcs - 1.27 EURGross price for quantities from 1000 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs