+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-16-1C25

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-16-1C25
TME Symbol:
D3V-16-1C25

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.37 g
Certificates
EAN code4536854576126
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-16-1C25
3189 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 200 pcs - 1.56 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 300 pcs - 1.50 USDGross price for quantities from 300 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.61 USD
Net price for quantities from 1000 pcs - 1.02 USDGross price for quantities from 1000 pcs - 1.23 USD
Net price for quantities from 1500 pcs - 0.84 USDGross price for quantities from 1500 pcs - 1.00 USD
Net price for quantities from 2000 pcs - 0.80 USDGross price for quantities from 2000 pcs - 0.96 USD
Packaging method by the manufacturer:Cardboard = 100 pcs