+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-16-3C24

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-16-3C24
TME Symbol:
D3V-16-3C24

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight5.9 g
Certificates
EAN code4547648071543
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-16-3C24
0 in TME stock
Net price for quantities from 100 pcs - 1.47 EURGross price for quantities from 100 pcs - 1.76 EUR
Net price for quantities from 300 pcs - 1.33 EURGross price for quantities from 300 pcs - 1.60 EUR
Net price for quantities from 500 pcs - 1.27 EURGross price for quantities from 500 pcs - 1.53 EUR
Net price for quantities from 1000 pcs - 1.20 EURGross price for quantities from 1000 pcs - 1.43 EUR
Net price for quantities from 5000 pcs - 0.99 EURGross price for quantities from 5000 pcs - 1.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.