+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-162-1A5

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-162-1A5
TME Symbol:
D3V-162-1A5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors, for soldering
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
1.96N
Lever length
27.1mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight6.87 g
Certificates
EAN code4536854687365
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-162-1A5
341 in TME stock
Net price for quantities from 1 pcs - 2.36 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 5 pcs - 2.18 EURGross price for quantities from 5 pcs - 2.62 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.43 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 2.10 EUR
Net price for quantities from 50 pcs - 1.54 EURGross price for quantities from 50 pcs - 1.84 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 200 pcs - 1.11 EURGross price for quantities from 200 pcs - 1.34 EUR
Net price for quantities from 300 pcs - 1.04 EURGross price for quantities from 300 pcs - 1.25 EUR
Net price for quantities from 500 pcs - 0.99 EURGross price for quantities from 500 pcs - 1.18 EUR
Net price for quantities from 800 pcs - 0.95 EURGross price for quantities from 800 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs