+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-163-1A4

Microswitch SNAP ACTION; 16A/250VAC; 10A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-163-1A4
TME Symbol:
D3V-163-1A4

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
10A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors, for soldering
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.98N
Lever length
50.9mm
Electrical life
100000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight7.31 g
Certificates
EAN code4536854839900
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-163-1A4
0 in TME stock
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 5 pcs - 1.20 EURGross price for quantities from 5 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 25 pcs - 1.08 EURGross price for quantities from 25 pcs - 1.30 EUR
Net price for quantities from 50 pcs - 1.01 EURGross price for quantities from 50 pcs - 1.22 EUR
Net price for quantities from 100 pcs - 0.98 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 300 pcs - 0.92 EURGross price for quantities from 300 pcs - 1.11 EUR
Net price for quantities from 500 pcs - 0.91 EURGross price for quantities from 500 pcs - 1.08 EUR
Net price for quantities from 1000 pcs - 0.86 EURGross price for quantities from 1000 pcs - 1.03 EUR
Net price for quantities from 2000 pcs - 0.83 EURGross price for quantities from 2000 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs