+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-21G2M-2C4A

Microswitch SNAP ACTION; 20A/250VAC; 14A/30VDC; with lever; D3V


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-21G2M-2C4A
TME Symbol:
D3V-21G2M-2C4A

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
14A / 30V DC
Switches features
with lever
Contacts configuration
SPST-NC
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
6.35x0.8mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.78N
Lever length
27.5mm
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight7.9 g
Certificates
EAN code4548583497498
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-21G2M-2C4A
0 in TME stock
Net price for quantities from 100 pcs - 2.75 USDGross price for quantities from 100 pcs - 3.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.