+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V-63-1C24

Microswitch SNAP ACTION; 6A/250VAC; 6A/30VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V-63-1C24
TME Symbol:
D3V-63-1C24

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
30mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-25...105°C
Operating Force
0.34N
Lever length
51.3mm
Electrical life
500000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Gross weight7.37 g
Certificates
EAN code4549734161206
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V-63-1C24
0 in TME stock
Net price for quantities from 100 pcs - 2.18 EURGross price for quantities from 100 pcs - 2.62 EUR
Net price for quantities from 200 pcs - 2.07 EURGross price for quantities from 200 pcs - 2.49 EUR
Net price for quantities from 300 pcs - 1.99 EURGross price for quantities from 300 pcs - 2.38 EUR
Net price for quantities from 400 pcs - 1.91 EURGross price for quantities from 400 pcs - 2.30 EUR
Net price for quantities from 500 pcs - 1.84 EURGross price for quantities from 500 pcs - 2.21 EUR
Net price for quantities from 800 pcs - 1.72 EURGross price for quantities from 800 pcs - 2.05 EUR
Net price for quantities from 1000 pcs - 1.65 EURGross price for quantities from 1000 pcs - 1.97 EUR
Net price for quantities from 1600 pcs - 1.54 EURGross price for quantities from 1600 pcs - 1.85 EUR
Net price for quantities from 4000 pcs - 1.42 EURGross price for quantities from 4000 pcs - 1.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.