+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D3V16723A5

Microswitch SNAP ACTION; 16A/250VAC; SPST-NO

Manufacturer: OMRON

Manufacturer part number:
D3V16723A5
TME Symbol:
D3V16723A5

Specification

Manufacturer
OMRON
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Contacts configuration
SPST-NO
Gross weight7.64 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON,
*
D3V16723A5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 100 pcs