+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45H11

Transistor: PNP; bipolar; 80V; 10A; TO220AB


Manufacturer: STMicroelectronics

Manufacturer part number:
D45H11
TME Symbol:
D45H11

Specification

Manufacturer
STMicroelectronics
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
10A
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight2.01 g
Certificates
See other products in this category: PNP THT transistors STMicroelectronics,
*
D45H11
118 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.48 EURGross price for quantities from 100 pcs - 0.57 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.50 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.48 EUR
Packaging method by the manufacturer:Tube = 50 pcs