+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D45ZK09-DMS-K

Connector: D-Sub; PIN: 9; plug; female; soldering; for cable; black


Manufacturer: ENCITECH

Manufacturer part number:
D45ZK09-DMS-K
TME Symbol:
D45ZK09-DMS-K

Specification

Manufacturer
ENCITECH
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
female
Electrical mounting
soldering
Mechanical mounting
for cable
Colour
black
Max number of cycles
500
Kit contents
complete set
Gross weight44.8 g
Certificates
See other products in this category: Complete D-Sub plugs ENCITECH,
*
D45ZK09-DMS-K
6 in TME stock
Net price for quantities from 1 pcs - 9.12 USDGross price for quantities from 1 pcs - 10.95 USD
Net price for quantities from 5 pcs - 8.15 USDGross price for quantities from 5 pcs - 9.77 USD
Net price for quantities from 20 pcs - 7.22 USDGross price for quantities from 20 pcs - 8.66 USD
Net price for quantities from 100 pcs - 6.41 USDGross price for quantities from 100 pcs - 7.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.