+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4CC-4032

Limit switch; plunger with metal roller Ø12mm; SPDT; M12 male


Manufacturer: OMRON

Manufacturer part number:
D4CC-4032
TME Symbol:
D4CC-4032

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger with metal roller Ø12mm
Output configuration
SPDT
Connection
M12 male
IP rating
IP67
Body dimensions
57x40x16mm
Number of mounting holes
2
Operating temperature
-10...70°C
Body material
metal
Manufacturer series
D4CC
DC contacts rating @R
1A / 30V DC
Mounting holes pitch
25mm
Breaker features
visual indication of contacts position
Gross weight120.5 g
Certificates
EAN code4536853208622
See other products in this category: Limit Switches OMRON,
See other products from this series.:
*
D4CC-4032
0 in TME stock
Net price for quantities from 1 pcs - 201.26 USDGross price for quantities from 1 pcs - 241.52 USD
Net price for quantities from 5 pcs - 187.85 USDGross price for quantities from 5 pcs - 225.41 USD
Net price for quantities from 10 pcs - 174.43 USDGross price for quantities from 10 pcs - 209.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.