+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4E-1D20N

Limit switch; plunger with metal roller Ø11mm; NO + NC; 5A; IP67

Manufacturer: OMRON

Manufacturer part number:
D4E-1D20N
TME Symbol:
D4E-1D20N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger with metal roller Ø11mm
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
Connection
screw terminal
IP rating
IP67
Body dimensions
18x57x32.9mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
zinc alloy
AC contacts rating @R
5A / 125V AC
DC contacts rating @R
5A / 30V DC
Mounting holes pitch
33mm
Switches features
snap action contacts
Gross weight359 g
Certificates
EAN code4536853223830
See other products in this category: Limit Switches OMRON,
*
D4E-1D20N
0 in TME stock
Net price for quantities from 1 pcs - 141.93 EURGross price for quantities from 1 pcs - 170.32 EUR
Net price for quantities from 5 pcs - 132.47 EURGross price for quantities from 5 pcs - 158.97 EUR
Net price for quantities from 10 pcs - 123.01 EURGross price for quantities from 10 pcs - 147.61 EUR
No. of pieces (Multiplicity: 1)