+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4E-1E21N

Limit switch; NO + NC; 5A; max.250VAC; max.250VDC; IP67; -10÷80°C


Manufacturer: OMRON

Manufacturer part number:
D4E-1E21N
TME Symbol:
D4E-1E21N

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP67
Body dimensions
18x57x32.9mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
zinc alloy
Mounting holes pitch
33mm
Switches features
snap action contacts
Gross weight83 g
Certificates
EAN code4536853224004
See other products in this category: Limit Switches OMRON,
*
D4E-1E21N
0 in TME stock
Net price for quantities from 1 pcs - 173.83 USDGross price for quantities from 1 pcs - 208.59 USD
Net price for quantities from 5 pcs - 162.24 USDGross price for quantities from 5 pcs - 194.68 USD
Net price for quantities from 10 pcs - 150.65 USDGross price for quantities from 10 pcs - 180.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.