+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4MC-5000

Limit switch; plunger; SPDT; 10A; max.250VAC; IP67; -10÷80°C


Manufacturer: OMRON

Manufacturer part number:
D4MC-5000
TME Symbol:
D4MC-5000

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC
IP rating
IP67
Number of mounting holes
2
Operating temperature
-10...80°C
Mounting holes pitch
25.4mm
Gross weight71.78 g
Certificates
EAN code4536853225995
See other products in this category: Limit Switches OMRON,
*
D4MC-5000
14 in TME stock
Net price for quantities from 1 pcs - 63.26 USDGross price for quantities from 1 pcs - 75.91 USD
Net price for quantities from 10 pcs - 49.80 USDGross price for quantities from 10 pcs - 59.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs