+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-2D2GR

Limit switch; adjustable lever, roller; 10A; max.240VAC; G 1/2"

Manufacturer: OMRON

Manufacturer part number:
D4N-2D2GR
TME Symbol:
D4N-2D2GR

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
adjustable lever, roller
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
G 1/2"
IP rating
IP67
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Mounting holes pitch
20...22mm
Gross weight99.5 g
Certificates
EAN code4547648041263
See other products in this category: Limit Switches OMRON,
*
D4N-2D2GR
0 in TME stock
Net price for quantities from 1 pcs - 65.83 EURGross price for quantities from 1 pcs - 78.99 EUR
Net price for quantities from 5 pcs - 61.52 EURGross price for quantities from 5 pcs - 73.83 EUR
Net price for quantities from 10 pcs - 57.22 EURGross price for quantities from 10 pcs - 68.67 EUR
No. of pieces (Multiplicity: 1)