+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D4N-4232

Limit switch; plastic roller Ø9,5mm; NC x2; 10A; max.240VAC; M20


Manufacturer: OMRON

Manufacturer part number:
D4N-4232
TME Symbol:
D4N-4232

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
plastic roller Ø9,5mm
Output configuration
NC x2
Contact current max.
10A
Switched voltage
max. 240V AC, max. 250V DC
Connection
M20
IP rating
IP67
Body dimensions
64x31x30mm
Number of mounting holes
2
Operating temperature
-30...70°C
Body material
plastic
AC contacts rating @R
3A / 240V AC
DC contacts rating @R
0.55A / 125V DC
Switching frequency max
2Hz
Mounting holes pitch
20...22mm
Switches features
snap action contacts
Dimensions
Gross weight95.84 g
Certificates
EAN code4547648034623
See other products in this category: Limit Switches OMRON,
*
D4N-4232
0 in TME stock
Net price for quantities from 1 pcs - 24.55 EURGross price for quantities from 1 pcs - 29.45 EUR
Net price for quantities from 100 pcs - 22.51 EURGross price for quantities from 100 pcs - 27.01 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.