+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

D53TP50C

Relay: solid state; 50A; Uswitch: 48÷530VAC; 3-phase; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D53TP50C
TME Symbol:
D53TP50C

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
53TP-IP20
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight396.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D53TP50C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 256.26 EURGross price for quantities from 1 pcs - 307.52 EUR
Net price for quantities from 5 pcs - 240.77 EURGross price for quantities from 5 pcs - 288.92 EUR
Net price for quantities from 10 pcs - 231.17 EURGross price for quantities from 10 pcs - 277.41 EUR
Net price for quantities from 25 pcs - 216.94 EURGross price for quantities from 25 pcs - 260.32 EUR
Net price for quantities from 50 pcs - 205.51 EURGross price for quantities from 50 pcs - 246.61 EUR