+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5SBA60-7101

Bridge rectifier: single-phase; Urmax: 600V; If: 6A; Ifsm: 120A


Manufacturer: SHINDENGEN

Manufacturer part number:
D5SBA60-7101
TME Symbol:
D5SBA60-7101

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
6A
Max. forward impulse current
120A
Version
flat
Case
5S
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.05V
Gross weight7.5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. SHINDENGEN,
*
D5SBA60-7101
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 20 pcs - 0.54 USDGross price for quantities from 20 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.