+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6015L52TP

Diode: rectifying; THT; 600V; 9.5A; Ifsm: 225A; ITO220AB; tube; 4us

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
D6015L52TP
TME Symbol:
D6015L52TP

Specification

Manufacturer
LITTELFUSE
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
9.5A
Semiconductor structure
single diode
Max. forward impulse current
225A
Case
ITO220AB
Kind of package
tube
Max. forward voltage
1.6V
Reverse recovery time
4µs
Gross weight1 g
Certificates
See other products in this category: THT universal diodes LITTELFUSE,
*
D6015L52TP
0 in TME stock
Net price for quantities from 500 pcs - 1.65 EURGross price for quantities from 500 pcs - 1.97 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.