+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6SB80

Bridge rectifier: single-phase; Urmax: 800V; If: 6A; Ifsm: 150A

NEW

Manufacturer: FAGOR

Manufacturer part number:
D6SB80
TME Symbol:
D6SB80

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
IN-LINE-MEDIUM
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. FAGOR,
*
D6SB80
0 in TME stock
No. of pieces (Multiplicity: 240)
Minimum order quantity: 240.
Multiplicity: 240.
Net price for quantities from 240 pcs - 0.45 GBPGross price for quantities from 240 pcs - 0.54 GBP