+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-1A-01

Sensor: temperature; 4.5÷5.5VDC; 0÷60°C; 58°


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-1A-01
TME Symbol:
D6T-1A-01

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
temperature
Operating temperature
0...60°C
Application
detection of human prensece
Viewing angle
58°
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-1A-01
0 in TME stock
Net price for quantities from 1 pcs - 20.70 USDGross price for quantities from 1 pcs - 24.83 USD
Net price for quantities from 10 pcs - 17.77 USDGross price for quantities from 10 pcs - 21.33 USD
Net price for quantities from 50 pcs - 14.51 USDGross price for quantities from 50 pcs - 17.42 USD
Net price for quantities from 80 pcs - 14.29 USDGross price for quantities from 80 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.