+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D6T-32L-01A

Sensor: temperature; 4.5÷5.5VDC; -10÷70°C; 90°


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-32L-01A
TME Symbol:
D6T-32L-01A

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
temperature
Operating temperature
-10...70°C
Application
detection of human prensece
Viewing angle
90°
Supply voltage
  • 4.5...5.5V DC
Gross weight1.8 g
Certificates
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-32L-01A
0 in TME stock
Net price for quantities from 1 pcs - 249.80 EURGross price for quantities from 1 pcs - 299.76 EUR
Net price for quantities from 5 pcs - 222.05 EURGross price for quantities from 5 pcs - 266.47 EUR
Net price for quantities from 25 pcs - 194.30 EURGross price for quantities from 25 pcs - 233.15 EUR
Net price for quantities from 100 pcs - 180.42 EURGross price for quantities from 100 pcs - 216.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.