+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-20168

Keypad: computer; white; USB A; DE layout,wired; ergonomic

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-20168
TME Symbol:
DA-20168

Specification

Manufacturer
DIGITUS
Type of keypad
computer
Colour
white
Connection
USB A
Version
DE layout, wired
PC accessories features
ergonomic
Cable length
1.8m
Number of buttons
105
Dimensions (a x b x c)
452x159x24mm
Gross weight800 g
Certificates
EAN code4016032511052
See other products in this category: Peripherals DIGITUS,
*
DA-20168
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 29.05 USD
Net price for quantities from 3 pcs - 21.79 USDGross price for quantities from 3 pcs - 26.15 USD
Net price for quantities from 5 pcs - 19.37 USDGross price for quantities from 5 pcs - 23.24 USD
Net price for quantities from 10 pcs - 16.95 USDGross price for quantities from 10 pcs - 20.34 USD