+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-20170

Mouse; white; USB A; optical,wired; PnP; 1.9m; No.of butt: 3

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DA-20170
TME Symbol:
DA-20170

Specification

Manufacturer
DIGITUS
Type of PC accessories
mouse
Colour
white
Connection
USB A
Version
optical, wired
PC accessories features
PnP
Cable length
1.9m
Number of buttons
3
Gross weight150 g
Certificates
EAN code4016032511076
See other products in this category: Peripherals DIGITUS,
*
DA-20170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 15.37 USD
Net price for quantities from 3 pcs - 11.53 USDGross price for quantities from 3 pcs - 13.83 USD
Net price for quantities from 5 pcs - 10.25 USDGross price for quantities from 5 pcs - 12.30 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 10.76 USD