+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70158

USB to RS232 converter; D-Sub 9pin plug x2,USB A plug; 1.5m

Manufacturer: DIGITUS

Manufacturer part number:
DA-70158
TME Symbol:
DA-70158

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
1.5m
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 8.1, Windows 10, Windows Vista, Windows XP
Transition features
chipset FTDI/FT2232H
Kit contents
USB to RS232 converter
Cable/adapter structure
  • D-Sub 9pin plug x2
  • USB A plug
Gross weight201.4 g
Certificates
EAN code4016032308522
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70158
14 in TME stock
Net price for quantities from 1 pcs - 31.68 GBPGross price for quantities from 1 pcs - 38.01 GBP
Net price for quantities from 3 pcs - 27.94 GBPGross price for quantities from 3 pcs - 33.52 GBP
Net price for quantities from 5 pcs - 24.48 GBPGross price for quantities from 5 pcs - 29.38 GBP
Net price for quantities from 10 pcs - 21.31 GBPGross price for quantities from 10 pcs - 25.57 GBP
No. of pieces (Multiplicity: 1)