+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70161

Adapter RS232-RS485; D-Sub 9pin socket,D-Sub 9pin plug


Manufacturer: DIGITUS

Manufacturer part number:
DA-70161
TME Symbol:
DA-70161

Specification

Manufacturer
DIGITUS
Type of connecting device
adapter RS232 - RS485
Operating system
Linux, Mac OS, Windows 7, Windows 8, Windows 2000, Windows Server 2003, Windows Server 2008, Windows Vista, Windows XP
Application
increases range from 5m (RS232) to 1200m (RS485)
Transition features
chipset ME7660C HEF4093BT, SP485EEN
Kit contents
RS232 to RS485 converter
Cable/adapter structure
  • D-Sub 9pin plug
  • D-Sub 9pin socket
Gross weight54.4 g
Certificates
EAN code4016032358480
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70161
83 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.34 USDGross price for quantities from 1 pcs - 12.41 USD
Net price for quantities from 3 pcs - 9.31 USDGross price for quantities from 3 pcs - 11.17 USD
Net price for quantities from 5 pcs - 8.27 USDGross price for quantities from 5 pcs - 9.93 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 8.69 USD
Packaging method by the manufacturer:Cardboard = 150 pcs