+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70166

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 1m; USB 2.0


Manufacturer: DIGITUS

Manufacturer part number:
DA-70166
TME Symbol:
DA-70166

Specification

Manufacturer
DIGITUS
Type of connecting device
USB to RS232 converter
Cable length
1m
Version
USB 2.0
Operating system
Linux, Mac OS X, Windows 7, Windows 8, Windows 10, Windows XP
Transition features
chipset FTDI/FT232RL
Kit contents
adapter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Gross weight89.67 g
Certificates
EAN code4016032435129
See other products in this category: Computer cables and adapters DIGITUS,
*
DA-70166
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.98 EURGross price for quantities from 1 pcs - 19.18 EUR
Net price for quantities from 3 pcs - 14.38 EURGross price for quantities from 3 pcs - 17.26 EUR
Net price for quantities from 5 pcs - 12.79 EURGross price for quantities from 5 pcs - 15.34 EUR
Net price for quantities from 10 pcs - 11.19 EURGross price for quantities from 10 pcs - 13.42 EUR