+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70231

Hub USB; DC,USB A socket x4,USB B micro socket; USB 3.0; 5Gbps


Manufacturer: DIGITUS

Manufacturer part number:
DA-70231
TME Symbol:
DA-70231

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP and hot-plug
Colour
black and silver
Number of ports
4
Data transfer rate
5Gbps
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B micro socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight261.9 g
EAN code4016032317005
See other products in this category: Computer Adapters DIGITUS,
*
DA-70231
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 44.40 USDGross price for quantities from 1 pcs - 53.27 USD
Net price for quantities from 3 pcs - 39.49 USDGross price for quantities from 3 pcs - 47.39 USD
Net price for quantities from 5 pcs - 34.34 USDGross price for quantities from 5 pcs - 41.21 USD