+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DA-70240-1

Hub USB; DC,USB A socket x4,USB B micro socket; USB 3.0; PnP


Manufacturer: DIGITUS

Manufacturer part number:
DA-70240-1
TME Symbol:
DA-70240-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
5Gbps
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B micro socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight231.4 g
EAN code4016032444244
See other products in this category: Computer Adapters DIGITUS,
*
DA-70240-1
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.02 USDGross price for quantities from 1 pcs - 38.43 USD
Net price for quantities from 3 pcs - 28.31 USDGross price for quantities from 3 pcs - 33.97 USD
Net price for quantities from 5 pcs - 24.95 USDGross price for quantities from 5 pcs - 29.94 USD