+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70241-1

Hub USB; DC,USB A socket x7,USB B micro socket; USB 3.0; black


Manufacturer: DIGITUS

Manufacturer part number:
DA-70241-1
TME Symbol:
DA-70241-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Colour
black
Number of ports
7
Data transfer rate
5Gbps
Cable/adapter structure
  • DC
  • USB A socket x7
  • USB B micro socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight310.2 g
EAN code4016032447474
See other products in this category: Computer Adapters DIGITUS,
*
DA-70241-1
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.77 EURGross price for quantities from 1 pcs - 48.93 EUR
Net price for quantities from 3 pcs - 36.24 EURGross price for quantities from 3 pcs - 43.49 EUR
Net price for quantities from 5 pcs - 31.71 EURGross price for quantities from 5 pcs - 38.05 EUR