+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70243

Hub USB; memory card reader,USB A socket x3; OTG,USB 2.0; PnP


Manufacturer: DIGITUS

Manufacturer part number:
DA-70243
TME Symbol:
DA-70243

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
OTG, USB 2.0
PC accessories features
PnP
Colour
white
Number of ports
3
Data transfer rate
0.48Gbps
Kit contents
hub USB
Cable length
0.15m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 10
Cable/adapter structure
  • memory card reader
  • USB A socket x3
Gross weight67.2 g
Certificates
EAN code4016032425830
See other products in this category: Computer Adapters DIGITUS,
*
DA-70243
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.42 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 10.16 USDGross price for quantities from 3 pcs - 12.19 USD
Net price for quantities from 5 pcs - 8.89 USDGross price for quantities from 5 pcs - 10.66 USD