+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70250-1

Hub USB; RJ45 socket,USB A socket x3,USB A plug; USB 3.0; PnP


Manufacturer: DIGITUS

Manufacturer part number:
DA-70250-1
TME Symbol:
DA-70250-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Version
USB 3.0
Interface
10/100/1000Mbps
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Cable length
0.2m
Software
compatible MAC-OS, compatible Windows 7, compatible Windows 8, compatible Windows 8.1, compatible Windows 10, Windows Vista compatible, Windows XP compatible
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
Kit contents
  • hub USB
  • manual
Gross weight68 g
Certificates
EAN code4016032423836
See other products in this category: Computer Adapters DIGITUS,
*
DA-70250-1
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.63 USDGross price for quantities from 1 pcs - 34.35 USD
Net price for quantities from 3 pcs - 25.61 USDGross price for quantities from 3 pcs - 30.73 USD
Net price for quantities from 5 pcs - 22.27 USDGross price for quantities from 5 pcs - 26.72 USD