+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70253

Hub USB; 10/100Mbps; RJ45 socket,USB A socket x3,USB C plug


Manufacturer: DIGITUS

Manufacturer part number:
DA-70253
TME Symbol:
DA-70253

Specification

Manufacturer
DIGITUS
Type of PC accessories
hub USB
Interface
10/100Mbps
Version
USB 2.0
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
0.48Gbps
Cable length
0.2m
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Kit contents
  • hub USB
  • manual
Gross weight65.31 g
Certificates
EAN code4016032385998
See other products in this category: Computer Adapters DIGITUS,
*
DA-70253
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.63 EURGross price for quantities from 1 pcs - 19.95 EUR
Net price for quantities from 3 pcs - 14.78 EURGross price for quantities from 3 pcs - 17.73 EUR
Net price for quantities from 5 pcs - 12.93 EURGross price for quantities from 5 pcs - 15.52 EUR