+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DA-70330-1

Card reader: memory; USB B micro socket; USB 3.0; black,silver


Manufacturer: DIGITUS

Manufacturer part number:
DA-70330-1
TME Symbol:
DA-70330-1

Specification

Manufacturer
DIGITUS
Type of memory card reader
memory
Connection
USB B micro socket
Version
USB 3.0
Kind of card
Compact Flash, M2, microSD, MMC, MMC 4.0, MMC micro, MMC mobile, MMC plus, MS, MS Pro, MS Pro Duo, RS MMC, SD, SDHC, T-Flash, XD
Colour
black, silver
Data transfer rate
5Gbps
Communication with PC
USB
PC accessories features
  • PnP
  • PnP and hot-plug
  • PnP and Hot Swap
Kit contents
  • reader
  • USB cable
Gross weight133.73 g
Certificates
EAN code4016032431497
See other products in this category: Computer Adapters DIGITUS,
*
DA-70330-1
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.94 GBPGross price for quantities from 1 pcs - 21.53 GBP
Net price for quantities from 3 pcs - 15.95 GBPGross price for quantities from 3 pcs - 19.14 GBP
Net price for quantities from 5 pcs - 13.96 GBPGross price for quantities from 5 pcs - 16.75 GBP