+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-70886

Card reader: memory; USB A socket,USB A plug,USB C plug; PnP


Manufacturer: DIGITUS

Manufacturer part number:
DA-70886
TME Symbol:
DA-70886

Specification

Manufacturer
DIGITUS
Type of memory card reader
memory
Connection
USB A plug, USB A socket, USB C plug
Version
OTG, USB 2.0, USB 3.1, USB 3.0
Kind of card
microSD, SD
PC accessories features
PnP
Colour
silver
Data transfer rate
0.48Gbps
Communication with PC
USB
Kit contents
reader
Enclosure material
aluminium
Gross weight52.85 g
Certificates
EAN code4016032464464
See other products in this category: Computer Adapters DIGITUS,
*
DA-70886
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.91 EURGross price for quantities from 1 pcs - 13.08 EUR
Net price for quantities from 3 pcs - 9.70 EURGross price for quantities from 3 pcs - 11.63 EUR
Net price for quantities from 5 pcs - 8.48 EURGross price for quantities from 5 pcs - 10.18 EUR