+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA-90421

Holder; ceiling; 50kg; 37÷70"; black; Dim: 680mmx435mmx1.13m


Manufacturer: DIGITUS

Manufacturer part number:
DA-90421
TME Symbol:
DA-90421

Specification

Manufacturer
DIGITUS
Type of PC accessories
holder
Mounting
ceiling
Force
50kg
Size
37...70"
Colour
black
Standard VESA
200x200mm, 300x300mm, 400x200mm, 400x400mm, 600x400mm
Dimensions
680mmx435mmx1.13m
Application
monitor x1
Version
adjustable, tiltable, twistable, with adjustable height
Gross weight7.467 kg
Certificates
EAN code4016032475095
See other products in this category: Stands and Holders DIGITUS,
*
DA-90421
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.20 USDGross price for quantities from 1 pcs - 71.04 USD
Net price for quantities from 3 pcs - 51.77 USDGross price for quantities from 3 pcs - 62.12 USD