+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA102S

Automation module: safety relay; 24VDC; OUT: 3; -25÷55°C; IP20


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DA102S
TME Symbol:
DA102S

Specification

Manufacturer
IFM ELECTRONIC
Type of automation module
safety relay
Number of outputs
3
Mounting
for DIN rail mounting
Operating temperature
-25...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Body dimensions
25x100x105mm
Application
standstill
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Safety Switches - Control Modules IFM ELECTRONIC,
*
DA102S
0 in TME stock
Net price for quantities from 1 pcs - 457.00 USDGross price for quantities from 1 pcs - 548.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.